5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6B50NTD

DigiKey Part Number
4713-GMC10CG5R6B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG5R6B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6B50NTD
Description
CAP0603 COG 5.6PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05120 €2,56 €
1000,04460 €4,46 €
5000,03344 €16,72 €
1.0000,03004 €30,04 €
2.5000,02645 €66,12 €
5.0000,02429 €121,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02251 €225,10 €
20.0000,02105 €421,00 €
30.0000,02032 €609,60 €
50.0000,01951 €975,50 €
70.0000,01904 €1.332,80 €
100.0000,01858 €1.858,00 €
120.0000,01836 €2.203,20 €
240.0000,01764 €4.233,60 €
250.0000,01760 €4.400,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €