5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6B50NT

DigiKey Part Number
4713-GMC10CG5R6B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG5R6B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6B50NT
Description
CAP0603 COG 5.6PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
500,03020 €1,51 €
1000,02620 €2,62 €
5000,01910 €9,55 €
1.0000,01695 €16,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01372 €54,88 €
8.0000,01252 €100,16 €
12.0000,01192 €143,04 €
20.0000,01126 €225,20 €
28.0000,01087 €304,36 €
40.0000,01050 €420,00 €
48.0000,01033 €495,84 €
96.0000,00973 €934,08 €
100.0000,00970 €970,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €