
GMC10CG561F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG561F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG561F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG561F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG561F100NT |
Description | CAP0603 COG 560PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04312 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03635 € | 145,40 € |
| 8.000 | 0,03383 € | 270,64 € |
| 12.000 | 0,03258 € | 390,96 € |
| 20.000 | 0,03118 € | 623,60 € |
| 28.000 | 0,03037 € | 850,36 € |
| 40.000 | 0,02958 € | 1.183,20 € |
| 48.000 | 0,02921 € | 1.402,08 € |
| 96.000 | 0,02796 € | 2.684,16 € |
| 100.000 | 0,02790 € | 2.790,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

