
GMC10CG560G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG560G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG560G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG560G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG560G100NTD |
Description | CAP0603 COG 56PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03742 € | 18,71 € |
| 1.000 | 0,03369 € | 33,69 € |
| 2.500 | 0,02976 € | 74,40 € |
| 5.000 | 0,02739 € | 136,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02545 € | 254,50 € |
| 20.000 | 0,02385 € | 477,00 € |
| 30.000 | 0,02305 € | 691,50 € |
| 50.000 | 0,02216 € | 1.108,00 € |
| 70.000 | 0,02164 € | 1.514,80 € |
| 100.000 | 0,02114 € | 2.114,00 € |
| 120.000 | 0,02091 € | 2.509,20 € |
| 240.000 | 0,02011 € | 4.826,40 € |
| 250.000 | 0,02007 € | 5.017,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

