
GMC10CG4R7B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R7B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R7B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R7B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R7B100NT |
Description | CAP0603 COG 4.7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02449 € | 24,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02016 € | 80,64 € |
| 8.000 | 0,01855 € | 148,40 € |
| 12.000 | 0,01774 € | 212,88 € |
| 20.000 | 0,01685 € | 337,00 € |
| 28.000 | 0,01633 € | 457,24 € |
| 40.000 | 0,01583 € | 633,20 € |
| 48.000 | 0,01559 € | 748,32 € |
| 96.000 | 0,01479 € | 1.419,84 € |
| 100.000 | 0,01475 € | 1.475,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

