4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG4R3B50NT

DigiKey Part Number
4713-GMC10CG4R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG4R3B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG4R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG4R3B50NT
Description
CAP0603 COG 4.3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05300 €0,53 €
500,03700 €1,85 €
1000,03200 €3,20 €
5000,02366 €11,83 €
1.0000,02109 €21,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01724 €68,96 €
8.0000,01582 €126,56 €
12.0000,01510 €181,20 €
20.0000,01431 €286,20 €
28.0000,01385 €387,80 €
40.0000,01340 €536,00 €
48.0000,01319 €633,12 €
96.0000,01248 €1.198,08 €
100.0000,01245 €1.245,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €