
GMC10CG430G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG430G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG430G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG430G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG430G50NT |
Description | CAP0603 COG 43PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02978 € | 14,89 € |
| 1.000 | 0,02667 € | 26,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02203 € | 88,12 € |
| 8.000 | 0,02030 € | 162,40 € |
| 12.000 | 0,01944 € | 233,28 € |
| 20.000 | 0,01849 € | 369,80 € |
| 28.000 | 0,01793 € | 502,04 € |
| 40.000 | 0,01739 € | 695,60 € |
| 48.000 | 0,01714 € | 822,72 € |
| 96.000 | 0,01629 € | 1.563,84 € |
| 100.000 | 0,01624 € | 1.624,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

