
GMC10CG3R3B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R3B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R3B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3B100NTD |
Description | CAP0603 COG 3.3PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06020 € | 30,10 € |
| 1.000 | 0,05477 € | 54,77 € |
| 2.500 | 0,04903 € | 122,57 € |
| 5.000 | 0,04558 € | 227,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04274 € | 427,40 € |
| 20.000 | 0,04041 € | 808,20 € |
| 30.000 | 0,03924 € | 1.177,20 € |
| 50.000 | 0,03794 € | 1.897,00 € |
| 70.000 | 0,03718 € | 2.602,60 € |
| 100.000 | 0,03645 € | 3.645,00 € |
| 120.000 | 0,03611 € | 4.333,20 € |
| 240.000 | 0,03494 € | 8.385,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

