3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R0B50NTD

DigiKey Part Number
4713-GMC10CG3R0B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG3R0B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG3R0B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R0B50NTD
Description
CAP0603 COG 3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07500 €0,75 €
500,05240 €2,62 €
1000,04580 €4,58 €
5000,03440 €17,20 €
1.0000,03091 €30,91 €
2.5000,02724 €68,10 €
5.0000,02503 €125,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02322 €232,20 €
20.0000,02172 €434,40 €
30.0000,02097 €629,10 €
50.0000,02014 €1.007,00 €
70.0000,01966 €1.376,20 €
100.0000,01919 €1.919,00 €
120.0000,01897 €2.276,40 €
240.0000,01823 €4.375,20 €
250.0000,01819 €4.547,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €