39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG390F100NT

DigiKey Part Number
4713-GMC10CG390F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG390F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG390F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG390F100NT
Description
CAP0603 COG 39PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08400 €0,84 €
500,05980 €2,99 €
1000,05230 €5,23 €
5000,03966 €19,83 €
1.0000,03574 €35,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02990 €119,60 €
8.0000,02773 €221,84 €
12.0000,02664 €319,68 €
20.0000,02544 €508,80 €
28.0000,02473 €692,44 €
40.0000,02406 €962,40 €
48.0000,02374 €1.139,52 €
96.0000,02266 €2.175,36 €
100.0000,02260 €2.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €