
GMC10CG331G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG331G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG331G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331G100NTD |
Description | CAP0603 COG 330PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,14126 € | 70,63 € |
| 1.000 | 0,13078 € | 130,78 € |
| 2.500 | 0,11971 € | 299,27 € |
| 5.000 | 0,11305 € | 565,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10756 € | 1.075,60 € |
| 20.000 | 0,10304 € | 2.060,80 € |
| 30.000 | 0,10078 € | 3.023,40 € |
| 50.000 | 0,09827 € | 4.913,50 € |
| 70.000 | 0,09681 € | 6.776,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

