33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG330G100NTD

DigiKey Part Number
4713-GMC10CG330G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG330G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG330G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG330G100NTD
Description
CAP0603 COG 33PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07700 €0,77 €
500,05440 €2,72 €
1000,04750 €4,75 €
5000,03576 €17,88 €
1.0000,03217 €32,17 €
2.5000,02838 €70,95 €
5.0000,02610 €130,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02422 €242,20 €
20.0000,02268 €453,60 €
30.0000,02191 €657,30 €
50.0000,02105 €1.052,50 €
70.0000,02055 €1.438,50 €
100.0000,02007 €2.007,00 €
120.0000,01984 €2.380,80 €
240.0000,01908 €4.579,20 €
250.0000,01903 €4.757,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €