
GMC10CG2R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R7B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R7B50NT |
Description | CAP0603 COG 2.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01626 € | 8,13 € |
| 1.000 | 0,01438 € | 14,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01156 € | 46,24 € |
| 8.000 | 0,01051 € | 84,08 € |
| 12.000 | 0,00999 € | 119,88 € |
| 20.000 | 0,00941 € | 188,20 € |
| 28.000 | 0,00907 € | 253,96 € |
| 40.000 | 0,00875 € | 350,00 € |
| 48.000 | 0,00859 € | 412,32 € |
| 96.000 | 0,00807 € | 774,72 € |
| 100.000 | 0,00805 € | 805,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

