2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG272G50NT

DigiKey Part Number
4713-GMC10CG272G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG272G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG272G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG272G50NT
Description
CAP0603 COG 2700PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10200 €1,02 €
500,07300 €3,65 €
1000,06410 €6,41 €
5000,04906 €24,53 €
1.0000,04443 €44,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03750 €150,00 €
8.0000,03493 €279,44 €
12.0000,03364 €403,68 €
20.0000,03222 €644,40 €
28.0000,03138 €878,64 €
40.0000,03058 €1.223,20 €
48.0000,03020 €1.449,60 €
96.0000,02892 €2.776,32 €
100.0000,02885 €2.885,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €