
GMC10CG222G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG222G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG222G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG222G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG222G50NT |
Description | CAP0603 COG 2200PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,21520 € | 21,52 € |
| 500 | 0,17532 € | 87,66 € |
| 1.000 | 0,16298 € | 162,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14448 € | 577,92 € |
| 8.000 | 0,13761 € | 1.100,88 € |
| 12.000 | 0,13416 € | 1.609,92 € |
| 20.000 | 0,13035 € | 2.607,00 € |
| 28.000 | 0,12811 € | 3.587,08 € |
| 40.000 | 0,12597 € | 5.038,80 € |
| 48.000 | 0,12495 € | 5.997,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

