
GMC10CG220G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG220G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG220G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG220G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG220G100NTD |
Description | CAP0603 COG 22PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03516 € | 17,58 € |
| 1.000 | 0,03161 € | 31,61 € |
| 2.500 | 0,02788 € | 69,70 € |
| 5.000 | 0,02563 € | 128,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02378 € | 237,80 € |
| 20.000 | 0,02225 € | 445,00 € |
| 30.000 | 0,02149 € | 644,70 € |
| 50.000 | 0,02065 € | 1.032,50 € |
| 70.000 | 0,02016 € | 1.411,20 € |
| 100.000 | 0,01968 € | 1.968,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

