
GMC10CG1R8B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R8B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R8B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R8B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R8B100NT |
Description | CAP0603 COG 1.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04476 € | 22,38 € |
| 1.000 | 0,04047 € | 40,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03402 € | 136,08 € |
| 8.000 | 0,03163 € | 253,04 € |
| 12.000 | 0,03043 € | 365,16 € |
| 20.000 | 0,02910 € | 582,00 € |
| 28.000 | 0,02833 € | 793,24 € |
| 40.000 | 0,02758 € | 1.103,20 € |
| 48.000 | 0,02723 € | 1.307,04 € |
| 96.000 | 0,02604 € | 2.499,84 € |
| 100.000 | 0,02598 € | 2.598,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

