1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG182F50NT

DigiKey Part Number
4713-GMC10CG182F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG182F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG182F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG182F50NT
Description
CAP0603 COG 1800PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07500 €3,75 €
1000,06580 €6,58 €
5000,05048 €25,24 €
1.0000,04574 €45,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03866 €154,64 €
8.0000,03603 €288,24 €
12.0000,03471 €416,52 €
20.0000,03325 €665,00 €
28.0000,03240 €907,20 €
40.0000,03158 €1.263,20 €
48.0000,03119 €1.497,12 €
96.0000,02988 €2.868,48 €
100.0000,02981 €2.981,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €