
GMC10CG151J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG151J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG151J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG151J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG151J200NT |
Description | CAP0603 COG 150PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,11072 € | 55,36 € |
| 1.000 | 0,10202 € | 102,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08896 € | 355,84 € |
| 8.000 | 0,08410 € | 672,80 € |
| 12.000 | 0,08167 € | 980,04 € |
| 20.000 | 0,07898 € | 1.579,60 € |
| 28.000 | 0,07741 € | 2.167,48 € |
| 40.000 | 0,07589 € | 3.035,60 € |
| 48.000 | 0,07517 € | 3.608,16 € |
| 96.000 | 0,07276 € | 6.984,96 € |
| 100.000 | 0,07263 € | 7.263,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

