
GMC10CG122G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG122G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG122G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG122G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG122G50NT |
Description | CAP0603 COG 1200PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03730 € | 3,73 € |
| 500 | 0,02772 € | 13,86 € |
| 1.000 | 0,02479 € | 24,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02041 € | 81,64 € |
| 8.000 | 0,01878 € | 150,24 € |
| 12.000 | 0,01797 € | 215,64 € |
| 20.000 | 0,01707 € | 341,40 € |
| 28.000 | 0,01655 € | 463,40 € |
| 40.000 | 0,01604 € | 641,60 € |
| 48.000 | 0,01580 € | 758,40 € |
| 96.000 | 0,01499 € | 1.439,04 € |
| 100.000 | 0,01495 € | 1.495,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

