1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG102F100NT

DigiKey Part Number
4713-GMC10CG102F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG102F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG102F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG102F100NT
Description
CAP0603 COG 1000PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09100 €0,91 €
500,06480 €3,24 €
1000,05670 €5,67 €
5000,04316 €21,58 €
1.0000,03899 €38,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03273 €130,92 €
8.0000,03041 €243,28 €
12.0000,02924 €350,88 €
20.0000,02796 €559,20 €
28.0000,02720 €761,60 €
40.0000,02648 €1.059,20 €
48.0000,02614 €1.254,72 €
96.0000,02498 €2.398,08 €
100.0000,02492 €2.492,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €