0.068 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R683M16NT

DigiKey Part Number
4713-GMC04X7R683M16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R683M16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R683M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R683M16NT
Description
CAP0402 X7R .068UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
500,02540 €1,27 €
1000,02170 €2,17 €
5000,01574 €7,87 €
1.0000,01389 €13,89 €
2.5000,01196 €29,90 €
5.0000,01079 €53,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00984 €98,40 €
20.0000,00906 €181,20 €
30.0000,00866 €259,80 €
50.0000,00823 €411,50 €
70.0000,00798 €558,60 €
100.0000,00773 €773,00 €
120.0000,00762 €914,40 €
240.0000,00723 €1.735,20 €
250.0000,00721 €1.802,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €