
GMC04X7R682M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R682M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R682M25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R682M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R682M25NT |
Description | CAP0402 X7R 6800PF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01574 € | 7,87 € |
| 1.000 | 0,01389 € | 13,89 € |
| 2.500 | 0,01196 € | 29,90 € |
| 5.000 | 0,01079 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00984 € | 98,40 € |
| 20.000 | 0,00906 € | 181,20 € |
| 30.000 | 0,00866 € | 259,80 € |
| 50.000 | 0,00823 € | 411,50 € |
| 70.000 | 0,00798 € | 558,60 € |
| 100.000 | 0,00773 € | 773,00 € |
| 120.000 | 0,00762 € | 914,40 € |
| 240.000 | 0,00723 € | 1.735,20 € |
| 250.000 | 0,00721 € | 1.802,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

