
GMC04X7R562J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R562J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R562J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R562J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R562J25NT |
Description | CAP0402 X7R 5600PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09270 € | 9,27 € |
| 500 | 0,07232 € | 36,16 € |
| 1.000 | 0,06605 € | 66,05 € |
| 2.500 | 0,05943 € | 148,57 € |
| 5.000 | 0,05545 € | 277,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05217 € | 521,70 € |
| 20.000 | 0,04947 € | 989,40 € |
| 30.000 | 0,04812 € | 1.443,60 € |
| 50.000 | 0,04662 € | 2.331,00 € |
| 70.000 | 0,04575 € | 3.202,50 € |
| 100.000 | 0,04490 € | 4.490,00 € |
| 120.000 | 0,04450 € | 5.340,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

