
GMC04X7R472K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R472K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R472K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R472K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R472K100NT |
Description | CAP0402 X7R 4700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00906 € | 9,06 € |
| 2.500 | 0,00770 € | 19,25 € |
| 5.000 | 0,00689 € | 34,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00622 € | 62,20 € |
| 20.000 | 0,00567 € | 113,40 € |
| 30.000 | 0,00539 € | 161,70 € |
| 50.000 | 0,00509 € | 254,50 € |
| 70.000 | 0,00491 € | 343,70 € |
| 100.000 | 0,00474 € | 474,00 € |
| 120.000 | 0,00466 € | 559,20 € |
| 240.000 | 0,00439 € | 1.053,60 € |
| 250.000 | 0,00437 € | 1.092,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

