4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R472K100NT

DigiKey Part Number
4713-GMC04X7R472K100NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R472K100NTCT-ND - Cut Tape (CT)
4713-GMC04X7R472K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R472K100NT
Description
CAP0402 X7R 4700PF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01720 €0,86 €
1000,01460 €1,46 €
5000,01036 €5,18 €
1.0000,00906 €9,06 €
2.5000,00770 €19,25 €
5.0000,00689 €34,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00622 €62,20 €
20.0000,00567 €113,40 €
30.0000,00539 €161,70 €
50.0000,00509 €254,50 €
70.0000,00491 €343,70 €
100.0000,00474 €474,00 €
120.0000,00466 €559,20 €
240.0000,00439 €1.053,60 €
250.0000,00437 €1.092,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €