
GMC04X7R471K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R471K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R471K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R471K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R471K10NT |
Description | CAP0402 X7R 470PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01214 € | 6,07 € |
| 1.000 | 0,01065 € | 10,65 € |
| 2.500 | 0,00910 € | 22,75 € |
| 5.000 | 0,00816 € | 40,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00740 € | 74,00 € |
| 20.000 | 0,00677 € | 135,40 € |
| 30.000 | 0,00645 € | 193,50 € |
| 50.000 | 0,00610 € | 305,00 € |
| 70.000 | 0,00590 € | 413,00 € |
| 100.000 | 0,00570 € | 570,00 € |
| 120.000 | 0,00561 € | 673,20 € |
| 240.000 | 0,00530 € | 1.272,00 € |
| 250.000 | 0,00528 € | 1.320,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

