
GMC04X7R332K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R332K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R332K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R332K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R332K100NT |
Description | CAP0402 X7R 3300PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01520 € | 1,52 € |
| 500 | 0,01086 € | 5,43 € |
| 1.000 | 0,00952 € | 9,52 € |
| 2.500 | 0,00810 € | 20,25 € |
| 5.000 | 0,00725 € | 36,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00655 € | 65,50 € |
| 20.000 | 0,00598 € | 119,60 € |
| 30.000 | 0,00570 € | 171,00 € |
| 50.000 | 0,00538 € | 269,00 € |
| 70.000 | 0,00519 € | 363,30 € |
| 100.000 | 0,00501 € | 501,00 € |
| 120.000 | 0,00493 € | 591,60 € |
| 240.000 | 0,00465 € | 1.116,00 € |
| 250.000 | 0,00463 € | 1.157,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

