
GMC04X7R273K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R273K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R273K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R273K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R273K10NT |
Description | CAP0402 X7R .027UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01342 € | 6,71 € |
| 1.000 | 0,01182 € | 11,82 € |
| 2.500 | 0,01012 € | 25,30 € |
| 5.000 | 0,00911 € | 45,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00827 € | 82,70 € |
| 20.000 | 0,00759 € | 151,80 € |
| 30.000 | 0,00724 € | 217,20 € |
| 50.000 | 0,00686 € | 343,00 € |
| 70.000 | 0,00664 € | 464,80 € |
| 100.000 | 0,00643 € | 643,00 € |
| 120.000 | 0,00633 € | 759,60 € |
| 240.000 | 0,00598 € | 1.435,20 € |
| 250.000 | 0,00597 € | 1.492,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

