
GMC04X7R224K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R224K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R224K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R224K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R224K16NT |
Description | CAP0402 X7R .22UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01540 € | 1,54 € |
| 500 | 0,01096 € | 5,48 € |
| 1.000 | 0,00960 € | 9,60 € |
| 2.500 | 0,00818 € | 20,45 € |
| 5.000 | 0,00732 € | 36,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00552 € | 55,20 € |
| 20.000 | 0,00502 € | 100,40 € |
| 30.000 | 0,00477 € | 143,10 € |
| 50.000 | 0,00449 € | 224,50 € |
| 70.000 | 0,00433 € | 303,10 € |
| 100.000 | 0,00418 € | 418,00 € |
| 120.000 | 0,00410 € | 492,00 € |
| 240.000 | 0,00385 € | 924,00 € |
| 250.000 | 0,00384 € | 960,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

