0.018 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R183J16NT

DigiKey Part Number
4713-GMC04X7R183J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R183J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R183J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R183J16NT
Description
CAP0402 X7R .018UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03460 €1,73 €
1000,02990 €2,99 €
5000,02200 €11,00 €
1.0000,01958 €19,58 €
2.5000,01702 €42,55 €
5.0000,01549 €77,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01423 €142,30 €
20.0000,01319 €263,80 €
30.0000,01267 €380,10 €
50.0000,01210 €605,00 €
70.0000,01176 €823,20 €
100.0000,01144 €1.144,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €