
GMC04X7R153J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R153J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R153J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R153J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R153J16NT |
Description | CAP0402 X7R .015UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02730 € | 2,73 € |
| 500 | 0,01996 € | 9,98 € |
| 1.000 | 0,01773 € | 17,73 € |
| 2.500 | 0,01537 € | 38,42 € |
| 5.000 | 0,01395 € | 69,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01279 € | 127,90 € |
| 20.000 | 0,01183 € | 236,60 € |
| 30.000 | 0,01135 € | 340,50 € |
| 50.000 | 0,01082 € | 541,00 € |
| 70.000 | 0,01051 € | 735,70 € |
| 100.000 | 0,01021 € | 1.021,00 € |
| 120.000 | 0,01007 € | 1.208,40 € |
| 240.000 | 0,00960 € | 2.304,00 € |
| 250.000 | 0,00957 € | 2.392,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

