0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R123K16NT

DigiKey Part Number
4713-GMC04X7R123K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R123K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R123K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R123K16NT
Description
CAP0402 X7R .012UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01760 €0,88 €
1000,01500 €1,50 €
5000,01066 €5,33 €
1.0000,00934 €9,34 €
2.5000,00794 €19,85 €
5.0000,00711 €35,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00642 €64,20 €
20.0000,00586 €117,20 €
30.0000,00558 €167,40 €
50.0000,00526 €263,00 €
70.0000,00508 €355,60 €
100.0000,00490 €490,00 €
120.0000,00482 €578,40 €
240.0000,00454 €1.089,60 €
250.0000,00453 €1.132,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €