
GMC04X5R823K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R823K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R823K10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R823K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R823K10NT |
Description | CAP0402 X5R .082UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03270 € | 3,27 € |
| 500 | 0,02416 € | 12,08 € |
| 1.000 | 0,02154 € | 21,54 € |
| 2.500 | 0,01878 € | 46,95 € |
| 5.000 | 0,01713 € | 85,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01576 € | 157,60 € |
| 20.000 | 0,01464 € | 292,80 € |
| 30.000 | 0,01408 € | 422,40 € |
| 50.000 | 0,01346 € | 673,00 € |
| 70.000 | 0,01310 € | 917,00 € |
| 100.000 | 0,01275 € | 1.275,00 € |
| 120.000 | 0,01258 € | 1.509,60 € |
| 240.000 | 0,01203 € | 2.887,20 € |
| 250.000 | 0,01200 € | 3.000,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

