
GMC04X5R474M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R474M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R474M25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R474M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R474M25NT |
Description | CAP0402 X5R .47UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,05316 € | 26,58 € |
| 1.000 | 0,04822 € | 48,22 € |
| 2.500 | 0,04302 € | 107,55 € |
| 5.000 | 0,03989 € | 199,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02983 € | 447,45 € |
| 30.000 | 0,02818 € | 845,40 € |
| 45.000 | 0,02735 € | 1.230,75 € |
| 75.000 | 0,02644 € | 1.983,00 € |
| 105.000 | 0,02590 € | 2.719,50 € |
| 150.000 | 0,02539 € | 3.808,50 € |
| 180.000 | 0,02515 € | 4.527,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

