
GMC04X5R473J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R473J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R473J16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R473J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R473J16NT |
Description | CAP0402 X5R .047UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10070 € | 10,07 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,07220 € | 72,20 € |
| 2.500 | 0,06512 € | 162,80 € |
| 5.000 | 0,06085 € | 304,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05734 € | 573,40 € |
| 20.000 | 0,05446 € | 1.089,20 € |
| 30.000 | 0,05301 € | 1.590,30 € |
| 50.000 | 0,05141 € | 2.570,50 € |
| 70.000 | 0,05047 € | 3.532,90 € |
| 100.000 | 0,04957 € | 4.957,00 € |
| 120.000 | 0,04914 € | 5.896,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

