
GMC04X5R472K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R472K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R472K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R472K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R472K50NT |
Description | CAP0402 X5R 4700PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01310 € | 1,31 € |
| 500 | 0,00920 € | 4,60 € |
| 1.000 | 0,00805 € | 8,05 € |
| 2.500 | 0,00682 € | 17,05 € |
| 5.000 | 0,00608 € | 30,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00547 € | 54,70 € |
| 20.000 | 0,00497 € | 99,40 € |
| 30.000 | 0,00473 € | 141,90 € |
| 50.000 | 0,00445 € | 222,50 € |
| 70.000 | 0,00429 € | 300,30 € |
| 100.000 | 0,00413 € | 413,00 € |
| 120.000 | 0,00406 € | 487,20 € |
| 240.000 | 0,00381 € | 914,40 € |
| 250.000 | 0,00380 € | 950,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

