0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R224K25NT

DigiKey Part Number
4713-GMC04X5R224K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R224K25NTCT-ND - Cut Tape (CT)
4713-GMC04X5R224K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R224K25NT
Description
CAP0402 X5R .22UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01860 €0,93 €
1000,01590 €1,59 €
5000,01134 €5,67 €
1.0000,00994 €9,94 €
2.5000,00848 €21,20 €
5.0000,00759 €37,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00687 €68,70 €
20.0000,00628 €125,60 €
30.0000,00598 €179,40 €
50.0000,00565 €282,50 €
70.0000,00546 €382,20 €
100.0000,00527 €527,00 €
120.0000,00518 €621,60 €
240.0000,00489 €1.173,60 €
250.0000,00487 €1.217,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €