
GMC04X5R224K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R224K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R224K16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R224K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R224K16NT |
Description | CAP0402 X5R .22UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02150 € | 2,15 € |
| 500 | 0,01554 € | 7,77 € |
| 1.000 | 0,01373 € | 13,73 € |
| 2.500 | 0,01181 € | 29,52 € |
| 5.000 | 0,01066 € | 53,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00972 € | 97,20 € |
| 20.000 | 0,00894 € | 178,80 € |
| 30.000 | 0,00855 € | 256,50 € |
| 50.000 | 0,00812 € | 406,00 € |
| 70.000 | 0,00787 € | 550,90 € |
| 100.000 | 0,00763 € | 763,00 € |
| 120.000 | 0,00751 € | 901,20 € |
| 240.000 | 0,00713 € | 1.711,20 € |
| 250.000 | 0,00711 € | 1.777,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

