
GMC04X5R105K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K50NT |
Description | CAP0402 X5R 1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03660 € | 3,66 € |
| 500 | 0,02716 € | 13,58 € |
| 1.000 | 0,02428 € | 24,28 € |
| 2.500 | 0,02124 € | 53,10 € |
| 5.000 | 0,01942 € | 97,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01792 € | 179,20 € |
| 20.000 | 0,01669 € | 333,80 € |
| 30.000 | 0,01607 € | 482,10 € |
| 50.000 | 0,01539 € | 769,50 € |
| 70.000 | 0,01499 € | 1.049,30 € |
| 100.000 | 0,01460 € | 1.460,00 € |
| 120.000 | 0,01442 € | 1.730,40 € |
| 240.000 | 0,01381 € | 3.314,40 € |
| 250.000 | 0,01377 € | 3.442,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

