0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R104J10NT

DigiKey Part Number
4713-GMC04X5R104J10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R104J10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R104J10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R104J10NT
Description
CAP0402 X5R .1UF 5% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02760 €1,38 €
1000,02360 €2,36 €
5000,01716 €8,58 €
1.0000,01519 €15,19 €
2.5000,01311 €32,77 €
5.0000,01186 €59,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01084 €108,40 €
20.0000,00999 €199,80 €
30.0000,00957 €287,10 €
50.0000,00910 €455,00 €
70.0000,00883 €618,10 €
100.0000,00857 €857,00 €
120.0000,00844 €1.012,80 €
240.0000,00802 €1.924,80 €
250.0000,00800 €2.000,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €