
GMC04CGR75B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CGR75B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CGR75B50NTCT-ND - Cut Tape (CT) 4713-GMC04CGR75B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CGR75B50NT |
Description | CAP0402 COG .75PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01990 € | 1,99 € |
| 500 | 0,01434 € | 7,17 € |
| 1.000 | 0,01264 € | 12,64 € |
| 2.500 | 0,01085 € | 27,12 € |
| 5.000 | 0,00978 € | 48,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00889 € | 88,90 € |
| 20.000 | 0,00817 € | 163,40 € |
| 30.000 | 0,00781 € | 234,30 € |
| 50.000 | 0,00740 € | 370,00 € |
| 70.000 | 0,00717 € | 501,90 € |
| 100.000 | 0,00694 € | 694,00 € |
| 120.000 | 0,00684 € | 820,80 € |
| 240.000 | 0,00648 € | 1.555,20 € |
| 250.000 | 0,00646 € | 1.615,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

