
GMC04CG8R2B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG8R2B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG8R2B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG8R2B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG8R2B25NT |
Description | CAP0402 COG 8.2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05884 € | 29,42 € |
| 1.000 | 0,05349 € | 53,49 € |
| 2.500 | 0,04786 € | 119,65 € |
| 5.000 | 0,04447 € | 222,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04169 € | 416,90 € |
| 20.000 | 0,03939 € | 787,80 € |
| 30.000 | 0,03824 € | 1.147,20 € |
| 50.000 | 0,03697 € | 1.848,50 € |
| 70.000 | 0,03622 € | 2.535,40 € |
| 100.000 | 0,03551 € | 3.551,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

