680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG681J50NT

DigiKey Part Number
4713-GMC04CG681J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG681J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG681J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG681J50NT
Description
CAP0402 COG 680PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02080 €1,04 €
1000,01770 €1,77 €
5000,01274 €6,37 €
1.0000,01119 €11,19 €
2.5000,00957 €23,93 €
5.0000,00860 €43,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00780 €78,00 €
20.0000,00715 €143,00 €
30.0000,00682 €204,60 €
50.0000,00646 €323,00 €
70.0000,00624 €436,80 €
100.0000,00604 €604,00 €
120.0000,00594 €712,80 €
240.0000,00562 €1.348,80 €
250.0000,00560 €1.400,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €