68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG680J100NT

DigiKey Part Number
4713-GMC04CG680J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG680J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG680J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG680J100NT
Description
CAP0402 COG 68PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
500,02060 €1,03 €
1000,01760 €1,76 €
5000,01264 €6,32 €
1.0000,01110 €11,10 €
2.5000,00950 €23,75 €
5.0000,00853 €42,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00774 €77,40 €
20.0000,00709 €141,80 €
30.0000,00676 €202,80 €
50.0000,00640 €320,00 €
70.0000,00619 €433,30 €
100.0000,00599 €599,00 €
120.0000,00589 €706,80 €
240.0000,00557 €1.336,80 €
250.0000,00555 €1.387,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €