
GMC04CG680G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG680G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG680G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG680G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG680G50NT |
Description | CAP0402 COG 68PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00990 € | 0,99 € |
| 500 | 0,00688 € | 3,44 € |
| 1.000 | 0,00597 € | 5,97 € |
| 2.500 | 0,00501 € | 12,52 € |
| 5.000 | 0,00444 € | 22,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00397 € | 39,70 € |
| 20.000 | 0,00358 € | 71,60 € |
| 30.000 | 0,00339 € | 101,70 € |
| 50.000 | 0,00318 € | 159,00 € |
| 70.000 | 0,00305 € | 213,50 € |
| 100.000 | 0,00293 € | 293,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

