
GMC04CG680F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG680F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG680F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG680F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG680F50NT |
Description | CAP0402 COG 68PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02220 € | 2,22 € |
| 500 | 0,01610 € | 8,05 € |
| 1.000 | 0,01422 € | 14,22 € |
| 2.500 | 0,01225 € | 30,62 € |
| 5.000 | 0,01106 € | 55,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01009 € | 100,90 € |
| 20.000 | 0,00929 € | 185,80 € |
| 30.000 | 0,00889 € | 266,70 € |
| 50.000 | 0,00845 € | 422,50 € |
| 70.000 | 0,00819 € | 573,30 € |
| 100.000 | 0,00794 € | 794,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

