
GMC04CG620G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG620G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG620G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG620G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG620G50NT |
Description | CAP0402 COG 62PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02150 € | 10,75 € |
| 1.000 | 0,01911 € | 19,11 € |
| 2.500 | 0,01661 € | 41,52 € |
| 5.000 | 0,01511 € | 75,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01387 € | 138,70 € |
| 20.000 | 0,01285 € | 257,00 € |
| 30.000 | 0,01234 € | 370,20 € |
| 50.000 | 0,01178 € | 589,00 € |
| 70.000 | 0,01145 € | 801,50 € |
| 100.000 | 0,01113 € | 1.113,00 € |
| 120.000 | 0,01098 € | 1.317,60 € |
| 240.000 | 0,01048 € | 2.515,20 € |
| 250.000 | 0,01045 € | 2.612,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

