
GMC04CG4R7C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG4R7C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R7C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R7C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R7C25NT |
Description | CAP0402 COG 4.7PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01040 € | 1,04 € |
| 500 | 0,00724 € | 3,62 € |
| 1.000 | 0,00630 € | 6,30 € |
| 2.500 | 0,00530 € | 13,25 € |
| 5.000 | 0,00470 € | 23,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00421 € | 42,10 € |
| 20.000 | 0,00380 € | 76,00 € |
| 30.000 | 0,00360 € | 108,00 € |
| 50.000 | 0,00338 € | 169,00 € |
| 70.000 | 0,00324 € | 226,80 € |
| 100.000 | 0,00312 € | 312,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

