47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470G25NT

DigiKey Part Number
4713-GMC04CG470G25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470G25NTCT-ND - Cut Tape (CT)
4713-GMC04CG470G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470G25NT
Description
CAP0402 COG 47PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
500,09560 €4,78 €
1000,08450 €8,45 €
5000,06564 €32,82 €
1.0000,05982 €59,82 €
2.5000,05368 €134,20 €
5.0000,04999 €249,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04695 €469,50 €
20.0000,04445 €889,00 €
30.0000,04320 €1.296,00 €
50.0000,04181 €2.090,50 €
70.0000,04100 €2.870,00 €
100.0000,04022 €4.022,00 €
120.0000,03985 €4.782,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €